33173 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16, 3.51 mm, M3.5, blue, 33173

Order No.: 39P3729
EAN: 4099889595482
MPN:
33173
AMP
33173 AMP Cable Lugs Image 1
33173 AMP Cable Lugs Image 2
33173 AMP Cable Lugs Image 3
33173 AMP Cable Lugs Image 4
33173 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5117 €

Rings and Spades, 33173, AMP

Shape Description: RING-055, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.51 mm, Tongue Thickness: .84 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Box

Technical specifications
Version ring cable lug
AWG cross-section AWG 16
Colour blue
Thread size M3.5
Material Insulation PA
Isolated Yes
Cable cross-section 1.25-2.0 mm²
Hole diameter 3.51 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin TW
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes