33437 | AMP

Uninsulated hook cable lug, 1.25-2.0 mm², AWG 16, 33437

Order No.: 39P8305
EAN: 4099889600599
MPN:
33437
AMP
33437 AMP Cable Lugs Image 1
33437 AMP Cable Lugs Image 2
33437 AMP Cable Lugs Image 3
33437 AMP Cable Lugs Image 4
33437 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.6069 €
50 pcs.
0.5474 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rings and Spades, 33437, AMP

Shape Description: SPADE-050, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Hook Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: .7874 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Version hook cable lug
AWG cross-section AWG 16
Isolated No
Cable cross-section 1.25-2.0 mm²
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin TW
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes