33456 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 3.68 mm, 33456

Order No.: 39P8662
EAN: 4099889602890
MPN:
33456
33456 AMP Cable Lugs Image 1
33456 AMP Cable Lugs Image 2
33456 AMP Cable Lugs Image 3
33456 AMP Cable Lugs Image 4
33456 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,820.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2820 €

Ring cable lug, 33456, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.99 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Isoliert No
Leiterquerschnitt 3,0-6,0 mm²
Lochdurchmesser 3.68 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes