33457 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 5 mm, 33457

Order No.: 39P8649
EAN: 4099889602777
MPN:
33457
33457 AMP Cable Lugs Image 1
33457 AMP Cable Lugs Image 2
33457 AMP Cable Lugs Image 3
33457 AMP Cable Lugs Image 4
33457 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1761 € *
Available: 0 pcs.
Available in 5 Days: 3,500 pcs.
Leadtime: 4 Weeks **
Total Price:
264.18 € *
Price list
Quantity
Price per unit*
1500 pcs.
0.1761 €
3000 pcs.
0.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 33457, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: .99 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Isoliert No
Leiterquerschnitt 3,0-6,0 mm²
Lochdurchmesser 5 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes