33459 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 7.92 mm, 33459

Order No.: 39P8659
EAN: 4099889602869
MPN:
33459
33459 AMP Cable Lugs Image 1
33459 AMP Cable Lugs Image 2
33459 AMP Cable Lugs Image 3
33459 AMP Cable Lugs Image 4
33459 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available in 5 Days: 1,748 pcs. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3332 €
10 pcs.
0.3094 €
25 pcs.
0.2939 €
50 pcs.
0.2666 €
*incl. VAT plus shipping costs
Subject to prior sale

Ring cable lug, 33459, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: 1.07 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 3.0-6.0 mm²
AWG cross-section AWG 12 to 10
Isolated No
Material copper, tin-plated
Hole diameter 7.92 mm
max. operating temperature 170 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes