33460 | AMP

Uninsulated ring cable lug, 8.0 mm², AWG 8, 5 mm, metal, 33460

Order No.: 39P8728
EAN: 4099889603514
MPN:
33460
33460 AMP Cable Lugs Image 1
33460 AMP Cable Lugs Image 2
33460 AMP Cable Lugs Image 3
33460 AMP Cable Lugs Image 4
33460 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 33460, AMP

Shape Description: RING-049, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 5 mm, Tongue Thickness: 1.22 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour metall
Isolated No
Cable cross-section 8,0 mm²
Hole diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes