33461 | AMP
Uninsulated ring cable lug, 6.6-10.5 mm², AWG 8, 6.73 mm, M6, gray, 33461
Order No.: 39P8723
EAN: 4099889603477
MPN:
33461
Unit Price (€ / pc.)
0.5712 € *
Available: 802 pcs.
Available in 5 Days: 4,100 pcs. - if ordered today
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5712 €
10 pcs.
0.5355 €
25 pcs.
0.4998 €
50 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable lug, 33461, AMP
Regular Wire, Closed Barrel, Offset, 1/4,M6, 13100 – 20800 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 8
- Colour: gray
- Material: Copper, tin-plated
- Cable cross-section 6.6 to 10.5 mm²
Technical specifications
Filter | Property | Value |
---|---|---|
Material | copper, tin-plated | |
AWG cross-section | AWG 8 | |
Version | ring cable lug | |
Isolated | No | |
Cable cross-section | 6.6-10.5 mm² | |
Colour | gray | |
Hole diameter | 6.73 mm | |
max. operating temperature | 170 °C | |
Thread size | M6 |
Download
Logistics
Property | Value |
---|---|
Country of origin | JP |
Customs tariff number | 85369010 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |