33464 | AMP

Uninsulated ring cable lug, 13-15 mm², AWG 6, 5 mm, metal, 33464

Order No.: 39P8712
EAN: 4099889603361
MPN:
33464
33464 AMP Cable Lugs Image 1
33464 AMP Cable Lugs Image 2
33464 AMP Cable Lugs Image 3
33464 AMP Cable Lugs Image 4
33464 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.7374 € *
Available in 5 Days: 5,504 pcs. - if ordered today
Total Price:
1.74 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7374 €
10 pcs.
1.6184 €
25 pcs.
1.5113 €
50 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 33464, AMP

Shape Description: RING-049, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 13 – 15 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 5 mm, Tongue Thickness: 1.45 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Filter Property Value
Version ring cable lug
Cable cross-section 13-15 mm²
AWG cross-section AWG 6
Isolated No
Colour metal
Material copper, tin-plated
Hole diameter 5 mm
max. operating temperature 170 °C
Logistics
Property Value
Country of origin JP
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes