33466-1 | AMP

Uninsulated ring cable lug, 13-15 mm², AWG 6, 8.33 mm, M8, metal, 33466-1

Order No.: 39P8719
EAN: 4099889603439
MPN:
33466-1
33466-1 AMP Cable Lugs Image 1
33466-1 AMP Cable Lugs Image 2
33466-1 AMP Cable Lugs Image 3
33466-1 AMP Cable Lugs Image 4
33466-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.8564 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
371.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.8564 €

Ring cable lug, 33466-1, AMP

Shape Description: RING-080, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: 90°, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 13 – 15 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 6
Colour metall
Thread size M8
Isolated No
Cable cross-section 13-15 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin JP
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes