33466 | AMP

Uninsulated ring cable lug, 10.5-16.8 mm², AWG 6, 8.33 mm, M8, metal, 33466

Order No.: 39P8718
EAN: 4099889603422
MPN:
33466
33466 AMP Cable Lugs Image 1
33466 AMP Cable Lugs Image 2
33466 AMP Cable Lugs Image 3
33466 AMP Cable Lugs Image 4
33466 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 5 Days: 16,600 pcs.
Leadtime: 4 Weeks **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7735 €
50 pcs.
0.7021 €
100 pcs.
0.6307 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 33466, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 6 AWG, Wire Size: 10.5 – 16.8 mm², Wire Size: 20800 – 33100 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 1.45 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 6
Colour metall
Thread size M8
Isolated No
Cable cross-section 10,5-16,8 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes