33470 | AMP

Uninsulated ring cable lug, 16.8-26.7 mm², AWG 4, 8.33 mm, M8, black, 33470

Order No.: 39P8704
EAN: 4099889603286
MPN:
33470
33470 AMP Cable Lugs Image 1
33470 AMP Cable Lugs Image 2
33470 AMP Cable Lugs Image 3
33470 AMP Cable Lugs Image 4
33470 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 5 Days: 3,100 pcs.
Leadtime: 41 Weeks **
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.1662 €
50 pcs.
1.0472 €
100 pcs.
0.9520 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 33470, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 4 AWG, Wire Size: 16.8 – 26.7 mm², Wire Size: 33100 – 52600 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 1.78 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 4
Farbe schwarz
Gewindegröße M8
Isoliert No
Leiterquerschnitt 16,8-26,7 mm²
Lochdurchmesser 8.33 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland JP
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes