34103 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 2.18 mm, M2, metal, 34103

Order No.: 39P8587
EAN: 4099889602241
MPN:
34103
34103 AMP Cable Lugs Image 1
34103 AMP Cable Lugs Image 2
34103 AMP Cable Lugs Image 3
34103 AMP Cable Lugs Image 4
34103 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1202 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
600.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.1202 €

Ring cable lug, 34103, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 2.18 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe metall
Gewindegröße M2
Isoliert No
Leiterquerschnitt 0,3-1,42 mm²
Lochdurchmesser 2.18 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland GB
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes