34104 | AMP
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22, 3.02 mm, M2.5, gray, 34104
Order No.: 39P8589
EAN: 4099889602265
MPN:
34104
Unit Price (€ / pc.)
0.3927 € *
Available: 90 pcs.
Available in 5 Days: 16,154 pcs.
Leadtime: 39 Weeks **
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3451 €
50 pcs.
0.2975 €
100 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 34104, AMP
Regular Wire, Closed Barrel, Offset, 4,M2.5, 509 – 3260 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 22
- Colour: gray
- Material: Copper, tin-plated
- Cable cross-section 0.26 to 1.65 mm²
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 | |
Colour | grau | |
Thread size | M2,5 | |
Isolated | No | |
Cable cross-section | 0,26-1,65 mm² | |
Hole diameter | 3.02 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |