34107-1 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.68 mm, M3.5, metal, 34107-1

Order No.: 39P8691
EAN: 4099889603163
MPN:
34107-1
34107-1 AMP Cable Lugs Image 1
34107-1 AMP Cable Lugs Image 2
34107-1 AMP Cable Lugs Image 3
34107-1 AMP Cable Lugs Image 4
34107-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
5.4740 € *
Available: 0 pcs.
Available in 5 Days: 1,767 pcs.
Leadtime: 43 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.0456 €
50 pcs.
4.5339 €
100 pcs.
4.0817 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 34107-1, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Gold, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour metall
Thread size M3,5
Isolated No
Cable cross-section 0,3-1,42 mm²
Hole diameter 3.68 mm
Material Kupfer, vergoldet
max. operating temperature 170 °C
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes