34111 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 4.17 mm, M4, gray, 34111

Order No.: 39P8598
EAN: 4099889602340
MPN:
34111
34111 AMP Cable Lugs Image 1
34111 AMP Cable Lugs Image 2
34111 AMP Cable Lugs Image 3
34111 AMP Cable Lugs Image 4
34111 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Available in 5 Days: 6,100 pcs.
Leadtime: 43 Weeks **
Total Price:
0.45 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4522 €
10 pcs.
0.4046 €
50 pcs.
0.3570 €
100 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 34111, AMP

Regular Wire, Closed Barrel, Offset, #8,M4, 509 – 3260 CMA

Technical Data

    Version: Ring cable lug
  • AWG cross-section AWG 22 to 16
  • Colour: gray
  • Material: Copper, tin-plated
  • Cable cross-section 0.26 to 1.65 mm²
Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe grau
Gewindegröße M4
Isoliert No
Leiterquerschnitt 0,26-1,65 mm²
Lochdurchmesser 4.17 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland GB
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes