34114 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 7.92 mm, M8, metal, 34114

Order No.: 39P8608
EAN: 4099889602432
MPN:
34114
34114 AMP Cable Lugs Image 1
34114 AMP Cable Lugs Image 2
34114 AMP Cable Lugs Image 3
34114 AMP Cable Lugs Image 4
34114 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2594 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
90.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
350 pcs.
0.2594 €

Cable lug, 34114, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .784 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 0,3-1,42 mm²
Lochdurchmesser 7.92 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland CZ
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes