34117 | AMP

Uninsulated forked cable lug, 0.3-1.42 mm², AWG 22, M4, metal, 34117

Order No.: 39P8622
EAN: 4099889602555
MPN:
34117
34117 AMP Cable Lugs Image 1
34117 AMP Cable Lugs Image 2
34117 AMP Cable Lugs Image 3
34117 AMP Cable Lugs Image 4
34117 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1904 € *
Available: 0 pcs.
Available in 5 Days: 18,420 pcs.
Leadtime: 39 Weeks **
Total Price:
380.80 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1904 €
3000 pcs.
0.1880 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 34117, AMP

Shape Description: SPADE-023, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 22
Colour metall
Thread size M4
Isolated No
Cable cross-section 0,3-1,42 mm²
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes