34119 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16, 2.84 mm, M2.5, metal, 34119

Order No.: 39P8678
EAN: 4099889603057
MPN:
34119
34119 AMP Cable Lugs Image 1
34119 AMP Cable Lugs Image 2
34119 AMP Cable Lugs Image 3
34119 AMP Cable Lugs Image 4
34119 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1035 € *
Available: 0 pcs.
Available in 5 Days: 324,996 pcs.
Leadtime: 39 Weeks **
Total Price:
207.06 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1035 €
5000 pcs.
0.1012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 34119, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 2.84 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16
Colour metall
Thread size M2,5
Isolated No
Cable cross-section 1,25-2,0 mm²
Hole diameter 2.84 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin CZ
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes