34125 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16, 7.92 mm, M8, metal, 34125

Order No.: 39P8679
EAN: 4099889603064
MPN:
34125
34125 AMP Cable Lugs Image 1
34125 AMP Cable Lugs Image 2
34125 AMP Cable Lugs Image 3
34125 AMP Cable Lugs Image 4
34125 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 5 Days: 700 pcs.
Leadtime: 43 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
10 pcs.
0.4760 €
50 pcs.
0.4165 €
100 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 34125, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16
Farbe metall
Gewindegröße M8
Isoliert No
Leiterquerschnitt 1,25-2,0 mm²
Lochdurchmesser 7.92 mm
Material Kupfer, verzinnt
max. Temperatur 170 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes