34129 | AMP

Uninsulated forked cable lug, 1.25-2.0 mm², AWG 16, 34129

Order No.: 39P8748
EAN: 4099889603712
MPN:
34129
34129 AMP Cable Lugs Image 1
34129 AMP Cable Lugs Image 2
34129 AMP Cable Lugs Image 3
34129 AMP Cable Lugs Image 4
34129 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Available in 5 Days: 36,196 pcs.
Leadtime: 39 Weeks **
Total Price:
0.37 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3689 €
10 pcs.
0.3213 €
50 pcs.
0.2820 €
100 pcs.
0.2392 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 34129, AMP

Shape Description: SPADE-023, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Inspection Slot: No, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 16
Isolated No
Cable cross-section 1,25-2,0 mm²
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes