34140 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 2.36 mm, red, 34140

Order No.: 39P4048
EAN: 4099889597783
MPN:
34140
Series: PLASTI-GRIP
34140 AMP Cable Lugs Image 1
34140 AMP Cable Lugs Image 2
34140 AMP Cable Lugs Image 3
34140 AMP Cable Lugs Image 4
34140 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2606 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,606.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2606 €

Cable lug, 34140, AMP

Shape Description: RING-043, Ring & Spade Stud Size: M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 22
Colour red
Material Insulation PVC
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Hole diameter 2.36 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes