34142 | AMP
Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.68 mm, M3.5, red, 34142
Unit Price (€ / pc.)
0.3689 € *
Available: 932 pcs.
Next delivery: 1,000 pcs. on 2025-07-16
Available in 5 Days: 902 pcs.
Leadtime: 43 Weeks **
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3689 €
50 pcs.
0.3213 €
200 pcs.
0.2892 €
500 pcs.
0.2428 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 34142, AMP
Regular Wire, Closed Barrel, Offset, 600 V, #6,M3.5, 509 – 3260 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 22 to 16
- Colour: red
- Material: Copper, tin-plated
- Cable cross-section 0.26 to 1.65 mm²
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 bis 16 | |
Colour | rot | |
Thread size | M3,5 | |
Material Insulation | Vinyl | |
Isolated | Yes | |
Cable cross-section | 0,26-1,65 mm² | |
Hole diameter | 3.68 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |