34154 | AMP

Insulated forked cable lug, 0.26-1.65 mm², AWG 22 to 16, M3.5, red, 34154

Order No.: 39P4026
EAN: 4099889597608
MPN:
34154
Series: PLASTI-GRIP
34154 AMP Cable Lugs Image 1
34154 AMP Cable Lugs Image 2
34154 AMP Cable Lugs Image 3
34154 AMP Cable Lugs Image 4
34154 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1821 € *
Available: 0 pcs.
Available in 5 Days: 16,654 pcs.
Leadtime: 43 Weeks **
Total Price:
364.14 € *
Price list
Quantity
Price per unit*
2000 pcs.
0.1821 €
3000 pcs.
0.1785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 34154, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 2.566 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .81 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe rot
Gewindegröße M3,5
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 0,26-1,65 mm²
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland CZ
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes