34157 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.02 mm, M2.5, blue, 34157

Order No.: 39P4206
EAN: 4099889599268
MPN:
34157
Series: PLASTI-GRIP
34157 AMP Cable Lugs Image 1
34157 AMP Cable Lugs Image 2
34157 AMP Cable Lugs Image 3
34157 AMP Cable Lugs Image 4
34157 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Available in 5 Days: 4,431 pcs.
Leadtime: 43 Weeks **
Total Price:
3,570.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.357 €

Cable lug, 34157, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .677 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Gewindegröße M2,5
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 1,04-2,62 mm²
Lochdurchmesser 3.02 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes