34160 | AMP

Insulated ring cable lug, 1.0-2.6 mm², AWG 16 to 14, 4.34 mm, M4, blue, 34160

Order No.: 39P4217
EAN: 4099889599374
MPN:
34160
Series: PLASTI-GRIP
34160 AMP Cable Lugs Image 1
34160 AMP Cable Lugs Image 2
34160 AMP Cable Lugs Image 3
34160 AMP Cable Lugs Image 4
34160 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2737 € *
Available: 756 pcs.
Available in 5 Days: 40,008 pcs.
Leadtime: 36 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2737 €
50 pcs.
0.2475 €
200 pcs.
0.2178 €
500 pcs.
0.1856 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 34160, AMP

Regular Wire, Closed Barrel, Offset, 600 V, #8,M4, 2050 – 5180 CMA

Technical Data

  • Version: Ring cable lug
  • AWG cross-section AWG 16 to 14
  • Colour: blue
  • Material: Copper, tin-plated
  • Cable cross-section 1.0 to 2.6 mm²
Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Thread size M4
Material Insulation Vinyl
Isolated Yes
Cable cross-section 1,0-2,6 mm²
Hole diameter 4.34 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes