34163 | AMP
Insulated ring cable lug, 1.0-2.6 mm², AWG 16 to 14, 8.33 mm, M8, blue, 34163
Unit Price (€ / pc.)
0.5831 € *
Available: 252 pcs.
Available in 5 Days: 9,868 pcs.
Leadtime: 43 Weeks **
Total Price:
5.83 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5831 €
50 pcs.
0.5474 €
200 pcs.
0.4641 €
500 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 34163, AMP
Regular Wire, Closed Barrel, Offset, 600 V, 5/16,M8, 2050 – 5180 CMA
Technical Data
- Version: Ring cable lug
- AWG cross-section AWG 16 to 14
- Colour: blue
- Material: Copper, tin-plated
- Cable cross-section 1.0 to 2.6 mm²
Technical specifications
Ausführung | Ringkabelschuh | |
AWG-Leiterquerschnitt | AWG 16 bis 14 | |
Farbe | blau | |
Gewindegröße | M8 | |
Isolationsmaterial | Vinyl | |
Isoliert | Yes | |
Leiterquerschnitt | 1,0-2,6 mm² | |
Lochdurchmesser | 8.33 mm | |
Material | Kupfer, verzinnt | |
max. Temperatur | 105 °C |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |