34164 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 9.91 mm, blue, 34164

Order No.: 39P4205
EAN: 4099889599251
MPN:
34164
Series: PLASTI-GRIP
AMP
34164 AMP Cable Lugs Image 1
34164 AMP Cable Lugs Image 2
34164 AMP Cable Lugs Image 3
34164 AMP Cable Lugs Image 4
34164 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Available in 5 Days: 536 pcs.
Leadtime: 43 Weeks **
Total Price:
0.43 € *
Price list
Quantity
Price per unit*
250 pcs.
0.4284 €
1300 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 34164, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 1.227 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Material Insulation vinyl
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Hole diameter 9.91 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes