34173 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 9.91 mm, yellow, 34173

Order No.: 39P4192
EAN: 4099889599138
MPN:
34173
Series: PLASTI-GRIP
34173 AMP Cable Lugs Image 1
34173 AMP Cable Lugs Image 2
34173 AMP Cable Lugs Image 3
34173 AMP Cable Lugs Image 4
34173 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7140 € *
Available: 0 pcs.
Available in 5 Days: 1,030 pcs.
Leadtime: 42 Weeks **
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 34173, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .395 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 1.02 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 3,0-6,0 mm²
Lochdurchmesser 9.91 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes