34176 | AMP

Insulated forked cable lug, 2.62-5.64 mm², AWG 12 to 10, yellow, 34176

Order No.: 39P4225
EAN: 4099889599459
MPN:
34176
Series: PLASTI-GRIP
34176 AMP Cable Lugs Image 1
34176 AMP Cable Lugs Image 2
34176 AMP Cable Lugs Image 3
34176 AMP Cable Lugs Image 4
34176 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6664 € *
Available: 0 pcs.
Available in 5 Days: 594 pcs.
Leadtime: 43 Weeks **
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.5831 €
50 pcs.
0.5355 €
100 pcs.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 34176, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 4.976 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 5.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: 1.02 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 2,62-5,64 mm²
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes