342061 | AMP

Insulated ring cable lug, 1.31-2.08 mm², AWG 16 to 14, 4 mm, M4, black, 342061

Order No.: 39P3906
EAN: 4099889596908
MPN:
342061
Series: PIDG
AMP
342061 AMP Cable Lugs Image 1
342061 AMP Cable Lugs Image 2
342061 AMP Cable Lugs Image 3
342061 AMP Cable Lugs Image 4
342061 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 5 Days: 510 pcs.
Leadtime: 41 Weeks **
Total Price:
1.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.1424 €

Cable lug, 342061, AMP

Shape Description: RING-042, Ring & Spade Stud Size: M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 2.439 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.31 – 2.08 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe schwarz
Gewindegröße M4
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,31-2,08 mm²
Lochdurchmesser 4 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes