342063 | AMP

Insulated ring cable lug, 1.31-2.0 mm², AWG 16 to 14, 6.73 mm, M6, black, 342063

Order No.: 39P3338
EAN: 4099889592474
MPN:
342063
Series: PIDG
342063 AMP Cable Lugs Image 1
342063 AMP Cable Lugs Image 2
342063 AMP Cable Lugs Image 3
342063 AMP Cable Lugs Image 4
342063 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Available in 5 Days: 18,618 pcs.
Leadtime: 43 Weeks **
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8925 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 342063, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.31 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour schwarz
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 1,31-2,0 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes