342066 | AMP

Insulated ring cable lug, 1.31-2.0 mm², AWG 16 to 14, 13.08 mm, M12, black, 342066

Order No.: 39P3905
EAN: 4099889596892
MPN:
342066
342066 AMP Cable Lugs Image 1
342066 AMP Cable Lugs Image 2
342066 AMP Cable Lugs Image 3
342066 AMP Cable Lugs Image 4
342066 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 39 Weeks **
Total Price:
3,689.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.8445 €

Cable lug, 342066, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 1/2,M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Inspection Slot: Yes, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.31 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Box

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour schwarz
Thread size M12
Material Insulation PA
Isolated Yes
Cable cross-section 1,31-2,0 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes