342117-1 | AMP

Insulated forked cable lug, 0.3-1.3 mm², AWG 22 to 16, 3.68 mm, M3.5, red, 342117-1

Order No.: 39P4017
EAN: 4099889597530
MPN:
342117-1
AMP
342117-1 AMP Cable Lugs Image 1
342117-1 AMP Cable Lugs Image 2
342117-1 AMP Cable Lugs Image 3
342117-1 AMP Cable Lugs Image 4
342117-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.357 €

Fork cable lug, 342117-1, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.3 mm², Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Ring & Spade Overall Length: 23.5 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version forked cable lug
AWG cross-section AWG 22 to 16
Colour red
Thread size M3.5
Material Insulation PVC
Isolated Yes
Cable cross-section 0.3-1.3 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes