342126-1 | AMP

Insulated pin cable lug, 0.3-1.42 mm², AWG 22-16, red, 342126-1

Order No.: 39P4018
EAN: 4099889615494
MPN:
342126-1
Series: PLASTI-GRIP
342126-1 AMP Cable Lugs Image 1
342126-1 AMP Cable Lugs Image 2
342126-1 AMP Cable Lugs Image 3
342126-1 AMP Cable Lugs Image 4
342126-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 43 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5236 €
50 pcs.
0.4760 €
100 pcs.
0.4165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pin cable lug, 342126-1, TE Connectivity

Crimp Wire Pin, Tab & Ferrule Barrel Type: Closed Barrel, Crimp Wire Pin, Tab & Ferrule Wire/Cable Type: Regular Wire, Sealable: No, Insulated: Yes, Support Style: Insulation Support, Insulation Sleeve Material: PVC, Crimp Wire Pin, Tab & Ferrule Plating Material: Tin, Terminal & Splice Type: Pin, Crimp Wire Pin, Tab & Ferrule Terminal Type: Wire Pin, Crimp Wire Pin, Tab & Ferrule Pin Diameter: 1.78 mm, Pin Type: Formed, Pin Style: Round, Bullet Terminal: Without, Wire Insulation Support: With, Crimp Wire Pin, Tab & Ferrule Wire Insulation Diameter (Max): 3.56 mm, Accepts Wire Insulation Diameter Range: 2.67-3.36 mm, Wire Size: 22-16 AWG, Wire Size: 0.3-1.42 mm², Wire Size: 509-3260 CMA, Operating Temperature Range: 105 °C, Heavy Duty: No, Crimp Wire Pin, Tab & Ferrule Packaging Method: Loose Piece, Barrel Color: Red

Technical specifications
Ausführung Stiftkabelschuh
AWG-Leiterquerschnitt AWG 22-16
Farbe rot
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 0,3-1,42 mm²
Material Kupfer, verzinnt
Schrumpfschlauch No
Logistics
Ursprungsland IN
Zolltarifnummer 85389091
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes