342142-1 | AMP

Insulated ring cable lug, 1.0-2.5 mm², AWG 16 to 14, 3.7 mm, M3.5, blue, 342142-1

Order No.: 39P4010
EAN: 4099889597486
MPN:
342142-1
AMP
342142-1 AMP Cable Lugs Image 1
342142-1 AMP Cable Lugs Image 2
342142-1 AMP Cable Lugs Image 3
342142-1 AMP Cable Lugs Image 4
342142-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1856 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20000 pcs.
0.1856 €

Ring cable lug, 342142-1, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1 – 2.5 mm², Stud Diameter: 3.7 mm, Tongue Thickness: 0.79 mm, Ring & Spade Overall Length: 18.3 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M3.5
Material Insulation PVC
Isolated Yes
Cable cross-section 1.0-2.5 mm²
Hole diameter 3.7 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes