342143-1 | AMP

Insulated ring cable lug, 1.0-2.5 mm², AWG 16 to 14, 4.3 mm, M4, blue, 342143-1

Order No.: 39P4009
EAN: 4099889597479
MPN:
342143-1
Series: PLASTI-GRIP
342143-1 AMP Cable Lugs Image 1
342143-1 AMP Cable Lugs Image 2
342143-1 AMP Cable Lugs Image 3
342143-1 AMP Cable Lugs Image 4
342143-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6188 €
50 pcs.
0.5593 €
100 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 342143-1, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 – 14 AWG, Wire Size: 1 – 2.5 mm², Stud Diameter: 4.3 mm, Tongue Thickness: .79 mm, Ring & Spade Overall Length: 22.1 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 100, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Gewindegröße M4
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 1,0-2,5 mm²
Lochdurchmesser 4.3 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes