342184-1 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 5.25 mm, M5, yellow, 342184-1

Order No.: 39P4003
EAN: 4099889597424
MPN:
342184-1
Series: PLASTI-GRIP
342184-1 AMP Cable Lugs Image 1
342184-1 AMP Cable Lugs Image 2
342184-1 AMP Cable Lugs Image 3
342184-1 AMP Cable Lugs Image 4
342184-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,261.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4522 €

Cable lug, 342184-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: M5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5.25 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Gewindegröße M5
Isolationsmaterial PVC
Isoliert Yes
Leiterquerschnitt 3,0-6,0 mm²
Lochdurchmesser 5.25 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes