342186-1 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 8.3 mm, M8, yellow, 342186-1

Order No.: 39P4007
EAN: 4099889597462
MPN:
342186-1
342186-1 AMP Cable Lugs Image 1
342186-1 AMP Cable Lugs Image 2
342186-1 AMP Cable Lugs Image 3
342186-1 AMP Cable Lugs Image 4
342186-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: 55 Weeks **
Total Price:
3,213.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.6426 €

Ring cable lug, 342186-1, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 8.3 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M8
Material Insulation PVC
Isolated Yes
Cable cross-section 3,0-6,0 mm²
Hole diameter 8.3 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes