34247 | AMP

Uninsulated forked cable lug, 0.12-0.4 mm², AWG 26 to 22, M3, metal, 34247

Order No.: 39P8341
EAN: 4099889600919
MPN:
34247
AMP
34247 AMP Cable Lugs Image 1
34247 AMP Cable Lugs Image 2
34247 AMP Cable Lugs Image 3
34247 AMP Cable Lugs Image 4
34247 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1928 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
0.1928 €

Fork cable lug, 34247, AMP

Shape Description: SPADE-023, Ring & Spade Stud Size: #4,M3, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Terminal Angle: Straight, Weight per Piece: .122 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 26 – 22 AWG, Wire Size: .12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .46 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Version forked cable lug
AWG cross-section AWG 26 to 22
Colour metal
Thread size M3
Isolated No
Cable cross-section 0.12-0.4 mm²
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin IN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes