34404 | AMP
Uninsulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 4.34 mm, metal, 34404
Order No.: 39P8320
EAN: 4099889600735
MPN:
34404
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: On Request **
Ring tongue terminal, 34404, AMP
Ring tongue terminal, Wire size: 12 - 10 AWG, Wire size: 2.62 - 6.64 mm², Wire size: 5180 - 13100 CMA, Solistrand budget
Technical specifications
Version | ring cable lug | |
AWG cross-section | AWG 12 to 10 | |
Colour | metal | |
Isolated | No | |
Cable cross-section | 2.62-6.64 mm² | |
Hole diameter | 4.34 mm | |
Material | copper, tin-plated | |
max. operating temperature | 170 °C |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369040 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |