34487 | AMP

Uninsulated ring cable lug, 1.65-4.17 mm², AWG 14 to 12, 6.73 mm, M6, metal, 34487

Order No.: 39P8668
EAN: 4099889602951
MPN:
34487
34487 AMP Cable Lugs Image 1
34487 AMP Cable Lugs Image 2
34487 AMP Cable Lugs Image 3
34487 AMP Cable Lugs Image 4
34487 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7735 € *
Available: 0 pcs.
Available in 5 Days: 2,050 pcs.
Leadtime: 37 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
10 pcs.
0.6783 €
50 pcs.
0.6069 €
100 pcs.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 34487, AMP

Shape Description: RING-051, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.167 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 14 – 12 AWG, Wire Size: 1.65 – 4.17 mm², Wire Size: 3260 – 8230 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .97 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 14 bis 12
Colour metall
Thread size M6
Isolated No
Cable cross-section 1,65-4,17 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes