346101-3 | AMP

Uninsulated ring cable lug, 1-2.5 mm², AWG 16 to 14, 5.3 mm, 346101-3

Order No.: 71P8109
EAN: 4099891604141
MPN:
346101-3
AMP
346101-3 AMP Cable Lugs Image 1
346101-3 AMP Cable Lugs Image 2
346101-3 AMP Cable Lugs Image 3
346101-3 AMP Cable Lugs Image 4
346101-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 5 Days: 435,400 pcs.
Leadtime: 20 Weeks **
Total Price:
0.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2100 pcs.
0.7021 €

Ring cable lug, 346101-3, AMP

Ring terminal, Ring tongue, 14 - 16 AWG Wire size, 1 - 2.5 mm² Wire size, Stud size #6, Stud diameter 5.3 mm.

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Isolated No
Cable cross-section 1-2.5 mm²
Hole diameter 5.3 mm
Material phosphor bronze
max. operating temperature 105 °C
shrinkable tubing No
Logistics
Country of origin IT
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes