34824 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 6.73 mm, M6, yellow, 34824

Order No.: 39P4220
EAN: 4099889599404
MPN:
34824
Series: PLASTI-GRIP
34824 AMP Cable Lugs Image 1
34824 AMP Cable Lugs Image 2
34824 AMP Cable Lugs Image 3
34824 AMP Cable Lugs Image 4
34824 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 5 Days: 3,000 pcs.
Leadtime: 18 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6307 €
50 pcs.
0.5712 €
100 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 34824, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .398 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.22 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece, Comment: Heavy Duty for extra mechanical strength

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe gelb
Gewindegröße M6
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 1,04-2,62 mm²
Lochdurchmesser 6.73 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland TW
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes