34825 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 6.73 mm, M8, yellow, 34825

Order No.: 39P4223
EAN: 4099889599435
MPN:
34825
Series: PLASTI-GRIP
34825 AMP Cable Lugs Image 1
34825 AMP Cable Lugs Image 2
34825 AMP Cable Lugs Image 3
34825 AMP Cable Lugs Image 4
34825 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,142.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4284 €

Cable lug, 34825, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .399 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 1.27 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece, Comment: Heavy Duty for extra mechanical strength

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour gelb
Thread size M8
Material Insulation Vinyl
Isolated Yes
Cable cross-section 1,04-2,62 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes