34826 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 9.91 mm, yellow, 34826

Order No.: 39P4222
EAN: 4099889599428
MPN:
34826
Series: PLASTI-GRIP
34826 AMP Cable Lugs Image 1
34826 AMP Cable Lugs Image 2
34826 AMP Cable Lugs Image 3
34826 AMP Cable Lugs Image 4
34826 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 421 pcs.
Leadtime: 43 Weeks **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0115 €

Cable lug, 34826, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .399 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 1.22 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: Yes, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece, Comment: Heavy Duty for extra mechanical strength

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe gelb
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 1,04-2,62 mm²
Lochdurchmesser 9.91 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes