34835 | AMP

Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.02 mm, M2.5, yellow, 34835

Order No.: 39P4193
EAN: 4099889599145
MPN:
34835
Series: PLASTI-GRIP
34835 AMP Cable Lugs Image 1
34835 AMP Cable Lugs Image 2
34835 AMP Cable Lugs Image 3
34835 AMP Cable Lugs Image 4
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
1,606.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3213 €

Cable lug, 34835, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .395 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: 1 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Thread size M2.5
Material Insulation vinyl
Isolated Yes
Cable cross-section 2.62-6.64 mm²
Hole diameter 3.02 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes