34852 | AMP
Insulated ring cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.68 mm, yellow, 34852
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Available in 5 Days: 1,422 pcs.
Leadtime: 43 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6426 €
50 pcs.
0.5831 €
100 pcs.
0.5117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring tongue terminal, 34852, AMP
Ring tongue terminal, Wire size: 2.62 - 6.64 mm², Barrel type: closed, Wire size: 12 - 10 AWG, Stud size: M3.5, Stud diameter: 3.68 mm
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 12 bis 10 | |
Colour | gelb | |
Material Insulation | Vinyl | |
Isolated | Yes | |
Cable cross-section | 2,62-6,64 mm² | |
Hole diameter | 3.68 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |