34853 | AMP

Insulated ring cable lug, 2.6-6.6 mm², AWG 12 to 10, 4.34 mm, M4, yellow, 34853

Order No.: 39P4197
EAN: 4099889599183
MPN:
34853
Series: PLASTI-GRIP
34853 AMP Cable Lugs Image 1
34853 AMP Cable Lugs Image 2
34853 AMP Cable Lugs Image 3
34853 AMP Cable Lugs Image 4
34853 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 353 pcs.
Available in 5 Days: 7,427 pcs.
Leadtime: 3 Weeks **
Total Price:
3.81 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3808 €
50 pcs.
0.3689 €
200 pcs.
0.3213 €
500 pcs.
0.2761 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 34853, AMP

Regular Wire, Closed Barrel, Offset, 600 V, #8,M4, 5180 – 13100 CMA

Technical Data

  • Version: Ring cable lug
  • AWG cross-section AWG 12 to 10
  • Colour: yellow
  • Material: Copper, tin-plated
  • Cable cross-section 2.6 to 6.6 mm²
Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12 bis 10
Farbe gelb
Gewindegröße M4
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 2,6-6,6 mm²
Lochdurchmesser 4.34 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IN
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes