34856 | AMP

Insulated ring cable lug, 2.62-6.62 mm², AWG 12 to 10, 8.33 mm, M8, yellow, 34856

Order No.: 39P4194
EAN: 4099889599152
MPN:
34856
Series: PLASTI-GRIP
34856 AMP Cable Lugs Image 1
34856 AMP Cable Lugs Image 2
34856 AMP Cable Lugs Image 3
34856 AMP Cable Lugs Image 4
34856 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6069 € *
Available: 0 pcs.
Available in 5 Days: 16,002 pcs.
Leadtime: 43 Weeks **
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4284 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 34856, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 6.864 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.62 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 8.33 mm, Tongue Thickness: 1.07 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M8
Material Insulation Vinyl
Isolated Yes
Cable cross-section 2,62-6,62 mm²
Hole diameter 8.33 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin IN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes