34891 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 3.02 mm, M2.5, metal, 34891

Order No.: 39P8317
EAN: 4099889600704
MPN:
34891
34891 AMP Cable Lugs Image 1
34891 AMP Cable Lugs Image 2
34891 AMP Cable Lugs Image 3
34891 AMP Cable Lugs Image 4
34891 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2785 € *
Standard delivery time from the manufacturer is: 39 Weeks
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
5 pcs.
0.2785 €
10 pcs.
0.2582 €
25 pcs.
0.2404 €
50 pcs.
0.2178 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable lug, 34891, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.283 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .99 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1, Ring & Spade Packaging Method: Loose Piece, Line: Budget

Technical specifications
Filter Property Value
Material copper, tin-plated
AWG cross-section AWG 12 to 10
Version ring cable lug
Isolated No
Cable cross-section 3.0-6.0 mm²
Colour metal
Hole diameter 3.02 mm
max. operating temperature 170 °C
Thread size M2.5
Logistics
Property Value
Country of origin IN
Customs tariff number 85369040
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes